onsemi NUD4700SNT1G 1-Element Uni-Directional LED Shunt Protector, 1.56 W, 2-Pin POWERMITE
- RS Stock No.:
- 103-5123
- Mfr. Part No.:
- NUD4700SNT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP50,796.00
(exc. VAT)
PHP56,892.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | PHP16.932 | PHP50,796.00 |
| 6000 - 9000 | PHP16.594 | PHP49,782.00 |
| 12000 - 27000 | PHP16.262 | PHP48,786.00 |
| 30000 + | PHP15.937 | PHP47,811.00 |
*price indicative
- RS Stock No.:
- 103-5123
- Mfr. Part No.:
- NUD4700SNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Shunt Protector | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | POWERMITE | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.56W | |
| Test Current It | 1A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 2.18mm | |
| Series | NUD4700 | |
| Height | 1.15mm | |
| Length | 2.05mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 250μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Shunt Protector | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type POWERMITE | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.56W | ||
Test Current It 1A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 2.18mm | ||
Series NUD4700 | ||
Height 1.15mm | ||
Length 2.05mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 250μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
LED Shunt Protectors, ON Semiconductor
These devices provide a current bypass when an LED fails to ensure that whole strings of LEDs are not affected by one LED failure. Particularly useful in lighting applications which require a high degree of reliability. They are also applicable to other loads where circuit continuity is required.
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NUD4700SNT1G 1-Element Uni-Directional LED Shunt Protector 2-Pin POWERMITE
- Bourns 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- Bourns LSP0600BJR-S 1-Element Uni-Directional LED Shunt Protector, 2-Pin DO-214AC
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SMA6F60A-M3/H 1-Element Uni-Directional 600 W, 2-Pin DO-221AC
- STMicroelectronics SM6T33AY 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
