STMicroelectronics SMP30-270 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (5000 units, on reels of 5000)*

PHP81,405.00

(exc. VAT)

PHP91,175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000PHP16.281PHP81,405.00
10000 - 15000PHP15.793PHP78,965.00
20000 - 45000PHP15.319PHP76,595.00
50000 +PHP14.859PHP74,295.00

*price indicative

RS Stock No.:
102-3523
Mfr. Part No.:
SMP30-270
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

270V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

270V

Pin Count

2

Test Current It

5A

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

30A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Length

4.6mm

Width

2.9mm

Standards/Approvals

No

Series

SMP30

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Trisil™ for Telecom Equipment Protection, STMicroelectronics


Bidirectional crowbar protection

Low Capacitance

Low Leakage Current

Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)

Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy