onsemi ESD9101P2T5G 1-Element ESD Protection Diode, 2-Pin SOD-923

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 19%

View bulk pricing options

Subtotal (1 tape of 100 units)*

PHP668.50

(exc. VAT)

PHP748.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900PHP6.685PHP668.50-
1000 - 4900PHP5.412PHP541.2019%
5000 - 9900PHP4.149PHP414.9037%
10000 +PHP3.679PHP367.9044%

*price indicative

Packaging Options:
RS Stock No.:
838-615
Mfr. Part No.:
ESD9101P2T5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.3V

Package Type

SOD-923

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Maximum Peak Pulse Current Ippm

16A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

7V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

ESD9101

Width

600μm

Height

370μm

Length

800μm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The onsemi low capacitance ESD protection diode is designed to safeguard high-speed data lines from electrostatic discharge through effective clamping technology.

Low capacitance of 0.5 pF max ensures minimal signal distortion

Meets IEC 61000-4-2 Level 4 and ISO 10605 standards for reliable protection

Low ESD clamping voltage optimises performance in voltage-sensitive applications

AEC-Q101 qualified for automotive applications with strict reliability requirements

RoHS, Pb-free, and halogen-free compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy