Wurth Elektronik 82380050100 1-Element Bi-Directional Diode, 2-Pin SMD
- RS Stock No.:
- 760-621
- Mfr. Part No.:
- 82380050100
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP618.69
(exc. VAT)
PHP692.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP123.738 | PHP618.69 |
| 50 - 245 | PHP100.318 | PHP501.59 |
| 250 + | PHP63.436 | PHP317.18 |
*price indicative
- RS Stock No.:
- 760-621
- Mfr. Part No.:
- 82380050100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Mount Type | Surface Mount | |
| Package Type | SMD | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 50V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.2mm | |
| Series | 82380 | |
| Length | 2mm | |
| Standards/Approvals | Rohs | |
| Height | 700μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Mount Type Surface Mount | ||
Package Type SMD | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 50V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Width 1.2mm | ||
Series 82380 | ||
Length 2mm | ||
Standards/Approvals Rohs | ||
Height 700μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor-Array is a robust component designed to protect sensitive electronic equipment from electrostatic discharge (ESD) damage, ensuring reliable operation in various applications.
Operating temperature ranges from -40°C to +85°C
ESD Air discharge capability of up to 15 kV
Four channels provide effective management of multiple signals
Moisture sensitivity level rated at MSL 1
RoHS and REACh compliant, ensuring environmental safety
Related links
- Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82350120560 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
