DiodesZetex DESD3V3S1BL-7B 1-Element Bi-Directional TVS Diode, 35 W, 2-Pin X1-DFN
- RS Stock No.:
- 718-551
- Mfr. Part No.:
- DESD3V3S1BL-7B
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP41.81
(exc. VAT)
PHP46.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP8.362 | PHP41.81 |
| 125 - 495 | PHP5.512 | PHP27.56 |
| 500 - 2495 | PHP3.04 | PHP15.20 |
| 2500 + | PHP2.85 | PHP14.25 |
*price indicative
- RS Stock No.:
- 718-551
- Mfr. Part No.:
- DESD3V3S1BL-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 3.8V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 35W | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 7V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 530μm | |
| Length | 1.075mm | |
| Width | 675μm | |
| Series | DESD3V3S1BL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Diode Configuration Single Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 3.8V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 35W | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 7V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 530μm | ||
Length 1.075mm | ||
Width 675μm | ||
Series DESD3V3S1BL | ||
Automotive Standard No | ||
The DiodesZetex Low capacitance bidirectional transient voltage suppressor (TVS) effectively safeguards critical circuitry in portable electronics, communication systems, and various computing peripherals. Encased in an ultra-small X1-DFN1006-2 package, the device maintains a minimal footprint while offering high-performance protection against ESD events, thus ensuring reliable device operation in demanding environments. Its low-profile design caters to space-constrained applications, making it an Ideal choice for manufacturers aiming to enhance product longevity and user safety.
Low profile package with a maximum height of 0.53mm facilitates integration into Compact designs
Constructed from halogen and antimony-free materials, ensuring compliance with environmental regulations
NiPdAu over copper terminals offering excellent solderability and reliability in assembly
Offers low channel input capacitance, making it suitable for high-speed applications without signal distortion
Moisture sensitivity level 1, allowing for standard PCB assembly processes
Completely lead-free and RoHS compliant, reinforcing a commitment to sustainable production practices
Ideal for use in cellular handsets and various portable electronics, providing enhanced protection features
Related links
- DiodesZetex DESD3V3E1BL-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex DESD5V0U1BLQ-7B 1-Element Bi-Directional TVS Diode, 2-Pin X1-DFN
- DiodesZetex D4V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
