ROHM VS7V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes, 600 W, 2-Pin SMBP
- RS Stock No.:
- 687-403
- Mfr. Part No.:
- VS7V0UA1LBTBR1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP145.28
(exc. VAT)
PHP162.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP72.64 | PHP145.28 |
| 20 - 48 | PHP35.665 | PHP71.33 |
| 50 - 198 | PHP15.66 | PHP31.32 |
| 200 - 998 | PHP15.225 | PHP30.45 |
| 1000 + | PHP14.79 | PHP29.58 |
*price indicative
- RS Stock No.:
- 687-403
- Mfr. Part No.:
- VS7V0UA1LBTBR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diodes | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 7.78V | |
| Mount Type | Surface | |
| Package Type | SMBP | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 12V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diodes | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 7.78V | ||
Mount Type Surface | ||
Package Type SMBP | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 12V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Transient voltage suppressor designed to protect electronic equipment from voltage spikes. Offering a peak pulse power of 600 W and a peak pulse current of 50.0 A, this device is ideal for safeguarding sensitive components from damage caused by surges. With a compact power mould type and robust reliability, it serves various applications, particularly in surge protection. The product's impressive operational range includes a junction temperature of up to 150°C and storage capabilities, ensuring longevity and resilience in diverse conditions. This makes it an essential component for modern electronic designs requiring steadfast protection.
High reliability ensures consistent performance in adverse conditions
Compact power mould type facilitates easy integration into circuit designs
Surge protection feature safeguards against voltage spikes and transients
Peak pulse power capability of 600 W supports high-energy applications
Peak pulse current rating of 50.0 A allows for handling significant burst energies
Wide junction temperature range up to 150°C accommodates various operating environments
Robust packaging specification with embossed tape for secure handling and transport
Optimised dimensions conform to industry standards for seamless installation
Related links
- ROHM VS11VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS22VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS9V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS20VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS28VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS12VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS6V0UA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
- ROHM VS26VUA1LBTBR1 2-Element Uni-Directional TVS Diodes 2-Pin SMBP
