Littelfuse SMCJ28CA TVS Diodes DO-201
- RS Stock No.:
- 588-512
- Distrelec Article No.:
- 303-21-651
- Mfr. Part No.:
- SMCJ28CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP522.80
View bulk pricing optionsSubtotal (1 unit)*
PHP3,476.25
(exc. VAT)
PHP3,893.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,476.25 | - |
| 5 + | PHP3,371.69 | PHP522.80 |
*price indicative
- RS Stock No.:
- 588-512
- Distrelec Article No.:
- 303-21-651
- Mfr. Part No.:
- SMCJ28CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | ESD, EFT, IEC-61000-4-2 | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals ESD, EFT, IEC-61000-4-2 | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
