Littelfuse SMCJ51A TVS Diodes DO-201
- RS Stock No.:
- 588-495
- Distrelec Article No.:
- 302-63-049
- Mfr. Part No.:
- SMCJ51A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 588-495
- Distrelec Article No.:
- 302-63-049
- Mfr. Part No.:
- SMCJ51A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Series | 1.5KE | |
| Standards/Approvals | IEC-61000-4-2, ESD, EFT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Series 1.5KE | ||
Standards/Approvals IEC-61000-4-2, ESD, EFT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1KSMB150CA TVS Diodes DO-201
- Littelfuse 1.5KE68CA TVS Diodes DO-201
- Littelfuse 1.5SMC22A TVS Diodes DO-201
- Littelfuse 1.5KE51CA TVS Diodes DO-201
- Littelfuse SMBJ7.0CA TVS Diodes DO-201
- Littelfuse 1KSMB120CA TVS Diodes DO-201
- Littelfuse SMDJ43A TVS Diodes DO-201
- Littelfuse P4SMA13A TVS Diodes DO-201
