Littelfuse P6SMB22CA TVS Diodes DO-201

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
565-565
Distrelec Article No.:
302-62-779
Mfr. Part No.:
P6SMB22CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Standards/Approvals

EFT, ESD, IEC-61000-4-2

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Sensor type slide movement sensor


Vishay Sfernice REC 50L model.

Sensor type slide movement sensor.

Spring return to reference position.

Plastic track technology.

High level of accuracy and extremely long service life.

Wire outputs, mounted via sliding lugs.

Enclosure Ø 12.7 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy