Littelfuse SMAJ7.0CA TVS Diodes DO-201
- RS Stock No.:
- 565-459
- Distrelec Article No.:
- 302-62-935
- Mfr. Part No.:
- SMAJ7.0CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-459
- Distrelec Article No.:
- 302-62-935
- Mfr. Part No.:
- SMAJ7.0CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | IEC-61000-4-2, ESD, EFT | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals IEC-61000-4-2, ESD, EFT | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMAJ6.5CA TVS Diodes DO-201
- Littelfuse 1.5SMC36A TVS Diodes DO-201
- Littelfuse SMCJ6.0A TVS Diodes DO-201
- Littelfuse 1.5KE75A TVS Diodes DO-201
- Littelfuse SMBJ10CA TVS Diodes DO-201
- Littelfuse 1.5KE160CA TVS Diodes DO-201
- Littelfuse P6KE62A TVS Diodes DO-201
- Littelfuse 1.5KE30CA TVS Diodes DO-201
