Littelfuse SMAJ26CA TVS Diodes DO-201

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP281.80

View bulk pricing options

Subtotal (1 unit)*

PHP1,886.43

(exc. VAT)

PHP2,112.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,886.43-
5 +PHP1,830.07PHP281.80

*price indicative

RS Stock No.:
565-454
Distrelec Article No.:
302-62-907
Mfr. Part No.:
SMAJ26CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Series

1.5KE

Standards/Approvals

IEC-61000-4-2, EFT, ESD

Automotive Standard

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy