Littelfuse SMDJ51A TVS Diodes DO-201
- RS Stock No.:
- 553-441
- Mfr. Part No.:
- SMDJ51A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-441
- Mfr. Part No.:
- SMDJ51A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Series | 1.5KE | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Series 1.5KE | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
