Littelfuse P4SMA27CA TVS Diodes DO-201
- RS Stock No.:
- 553-407
- Mfr. Part No.:
- P4SMA27CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-407
- Mfr. Part No.:
- P4SMA27CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Series | 1.5KE | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Series 1.5KE | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMCJ130CA TVS Diodes DO-201
- Littelfuse SMDJ43CA TVS Diodes DO-201
- Littelfuse SMCJ51CA TVS Diodes DO-201
- Littelfuse SMBJ45CA TVS Diodes DO-201
- Littelfuse 1.5KE68CA TVS Diodes DO-201
- Littelfuse P4SMA12CA TVS Diodes DO-201
- Littelfuse 1KSMB15CA TVS Diodes DO-201
- Littelfuse SMBJ10CA TVS Diodes DO-201
