Littelfuse SMDJ120A TVS Diodes DO-201
- RS Stock No.:
- 553-386
- Mfr. Part No.:
- SMDJ120A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-386
- Mfr. Part No.:
- SMDJ120A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 1.5KE75CA TVS Diodes DO-201
- Littelfuse SMDJ60A TVS Diodes DO-201
- Littelfuse 1KSMB180CA TVS Diodes DO-201
- Littelfuse SMCJ170A TVS Diodes DO-201
- Littelfuse 1.5KE91A TVS Diodes DO-201
- Littelfuse SMCJ17CA TVS Diodes DO-201
- Littelfuse P6SMB9.1CA TVS Diodes DO-201
- Littelfuse SMBJ11CA TVS Diodes DO-201
