Littelfuse P4SMA15CA TVS Diodes DO-201
- RS Stock No.:
- 553-354
- Distrelec Article No.:
- 304-54-515
- Mfr. Part No.:
- P4SMA15CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save PHP768.75
View bulk pricing optionsSubtotal (1 bag of 250 units)*
PHP5,118.50
(exc. VAT)
PHP5,732.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 250 - 1000 | PHP20.474 | PHP5,118.50 | - |
| 1250 + | PHP19.859 | PHP4,964.75 | PHP768.75 |
*price indicative
- RS Stock No.:
- 553-354
- Distrelec Article No.:
- 304-54-515
- Mfr. Part No.:
- P4SMA15CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
