Littelfuse P4SMA12CA TVS Diodes DO-201

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 3%

View bulk pricing options

Subtotal (1 bag of 250 units)*

PHP5,334.50

(exc. VAT)

PHP5,974.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
250 - 1000PHP21.338PHP5,334.50-
1250 +PHP20.696PHP5,174.003%

*price indicative

RS Stock No.:
553-345
Distrelec Article No.:
304-54-509
Mfr. Part No.:
P4SMA12CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Standards/Approvals

IEC-61000-4-2, EFT, ESD

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy