Littelfuse 1KSMB12A TVS Diodes DO-201

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP507.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP3,377.10

(exc. VAT)

PHP3,782.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP33.771PHP3,377.10-
500 +PHP32.757PHP3,275.70PHP507.00

*price indicative

RS Stock No.:
552-850
Distrelec Article No.:
304-54-458
Mfr. Part No.:
1KSMB12A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Standards/Approvals

EFT, ESD, IEC-61000-4-2

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy