Littelfuse 1.5SMC24CA TVS Diodes DO-201
- RS Stock No.:
- 552-774
- Distrelec Article No.:
- 304-54-435
- Mfr. Part No.:
- 1.5SMC24CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP4,288.70
(exc. VAT)
PHP4,803.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | PHP42.887 | PHP4,288.70 |
| 500 + | PHP41.601 | PHP4,160.10 |
*price indicative
- RS Stock No.:
- 552-774
- Distrelec Article No.:
- 304-54-435
- Mfr. Part No.:
- 1.5SMC24CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, IEC-61000-4-2, ESD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Series 1.5KE | ||
Standards/Approvals EFT, IEC-61000-4-2, ESD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
