Littelfuse P6KE51A TVS Diodes DO-201
- RS Stock No.:
- 552-484
- Mfr. Part No.:
- P6KE51A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 552-484
- Mfr. Part No.:
- P6KE51A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Series | 1.5KE | |
| Standards/Approvals | EFT, ESD, IEC-61000-4-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Series 1.5KE | ||
Standards/Approvals EFT, ESD, IEC-61000-4-2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMCJ8.0CA TVS Diodes DO-201
- Littelfuse SMCJ43CA TVS Diodes DO-201
- Littelfuse P6KE100A TVS Diodes DO-201
- Littelfuse SMAJ130A TVS Diodes DO-201
- Littelfuse P4SMA15A TVS Diodes DO-201
- Littelfuse 1.5SMC22CA TVS Diodes DO-201
- Littelfuse SMAJ7.0CA TVS Diodes DO-201
- Littelfuse SMCJ85CA TVS Diodes DO-201
