Littelfuse SMAJ90A TVS Diodes DO-201
- RS Stock No.:
- 552-226
- Distrelec Article No.:
- 304-54-572
- Mfr. Part No.:
- SMAJ90A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save PHP1,425.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
PHP9,492.50
(exc. VAT)
PHP10,631.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | PHP18.985 | PHP9,492.50 | - |
| 2500 + | PHP18.415 | PHP9,207.50 | PHP1,425.00 |
*price indicative
- RS Stock No.:
- 552-226
- Distrelec Article No.:
- 304-54-572
- Mfr. Part No.:
- SMAJ90A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Series | 1.5KE | |
| Standards/Approvals | ESD, IEC-61000-4-2, EFT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Series 1.5KE | ||
Standards/Approvals ESD, IEC-61000-4-2, EFT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
