Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 522-864
- Mfr. Part No.:
- 1.5SMC68A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-864
- Mfr. Part No.:
- 1.5SMC68A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | 1.5SMC | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series 1.5SMC | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse TVS Diodes, 2-Pin
- Littelfuse 1.5SMC68A TVS Diodes, 2-Pin
- Littelfuse 1KSMB6.8A TVS Diodes, 2-Pin
- Littelfuse 1.5SMC16CA TVS Diodes, 2-Pin
- Littelfuse P6SMB250CA TVS Diodes, 2-Pin
- Littelfuse P6KE22CA TVS Diodes, 2-Pin
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
