Littelfuse TVS Diodes, 2-Pin
- RS Stock No.:
- 522-861
- Mfr. Part No.:
- 1.5SMC62CA
- Manufacturer:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP4,394.80
(exc. VAT)
PHP4,922.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 400 | PHP43.948 | PHP4,394.80 |
| 500 + | PHP42.626 | PHP4,262.60 |
*price indicative
- RS Stock No.:
- 522-861
- Mfr. Part No.:
- 1.5SMC62CA
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 1.5SMC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 1.5SMC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse TVS Diodes, 2-Pin
- Littelfuse 1.5SMC62CA TVS Diodes, 2-Pin
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
