Littelfuse P6SMB15A TVS Diodes, 2-Pin
- RS Stock No.:
- 522-835
- Mfr. Part No.:
- P6SMB15A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 3000 units)*
PHP63,636.00
(exc. VAT)
PHP71,271.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 3000 + | PHP21.212 | PHP63,636.00 |
*price indicative
- RS Stock No.:
- 522-835
- Mfr. Part No.:
- P6SMB15A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | P6SMB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Mount Type Surface | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Series P6SMB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
