Littelfuse TVS Diodes, 2-Pin

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

PHP5,111.60

(exc. VAT)

PHP5,725.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Bag*
100 - 400PHP51.116PHP5,111.60
500 +PHP49.585PHP4,958.50

*price indicative

RS Stock No.:
522-770
Mfr. Part No.:
1.5SMC130CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

1.5SMC

Automotive Standard

No

COO (Country of Origin):
CN

Related links