Littelfuse 1.5SMC130CA TVS Diodes, 2-Pin

This image is representative of the product range

Subtotal (1 pack of 3000 units)*

PHP141,648.00

(exc. VAT)

PHP158,646.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Pack*
3000 +PHP47.216PHP141,648.00

*price indicative

RS Stock No.:
522-769
Mfr. Part No.:
1.5SMC130CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Series

1.5SMC

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Related links