STMicroelectronics LDP01-47AY TVS Diode, 5 kW, 2-Pin TO-263
- RS Stock No.:
- 330-316
- Mfr. Part No.:
- LDP01-47AY
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
PHP326.41
(exc. VAT)
PHP365.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,000 unit(s) shipping from October 05, 2026
Units | Per Unit |
|---|---|
| 1 - 9 | PHP326.41 |
| 10 - 99 | PHP294.12 |
| 100 - 499 | PHP270.56 |
| 500 - 999 | PHP251.36 |
| 1000 + | PHP225.17 |
*price indicative
- RS Stock No.:
- 330-316
- Mfr. Part No.:
- LDP01-47AY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Dual Common Anode | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 63V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS and Halogen Free, Resin meets UL 94 V0, ISO 7637-2, ISO 16750-2, ISO10605, IEC 61000-4-2 | |
| Series | LDP01-xxAY Transil | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Dual Common Anode | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 63V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS and Halogen Free, Resin meets UL 94 V0, ISO 7637-2, ISO 16750-2, ISO10605, IEC 61000-4-2 | ||
Series LDP01-xxAY Transil | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics BZW50-22 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-100B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-15B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-33B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-27 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-27B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-39 1-Element Uni-Directional TVS Diode 2-Pin R-6
