Vishay 6DFN100CA-M3/I, Dual-Element Bi-Directional ESD Protection Diode, 600W, 2-Pin DFN3820A
- RS Stock No.:
- 277-565
- Mfr. Part No.:
- 6DFN100CA-M3/I
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 50 units)*
PHP499.20
(exc. VAT)
PHP559.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 14,000 unit(s) shipping from February 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | PHP9.984 | PHP499.20 |
| 500 - 950 | PHP9.478 | PHP473.90 |
| 1000 - 2450 | PHP8.78 | PHP439.00 |
| 2500 - 4950 | PHP8.082 | PHP404.10 |
| 5000 + | PHP7.785 | PHP389.25 |
*price indicative
- RS Stock No.:
- 277-565
- Mfr. Part No.:
- 6DFN100CA-M3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 137V | |
| Minimum Breakdown Voltage | 95V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN3820A | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 137V | ||
Minimum Breakdown Voltage 95V | ||
Mounting Type Surface Mount | ||
Package Type DFN3820A | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
The Vishay Transient Voltage Suppressor comes in a DFN3820A package which protects sensitive electronics from voltage transients caused by inductive load switching and lightning. Made with halogen free, RoHS compliant materials and industrial grade terminals, it is ideal for use in consumer electronics, computers, medical devices, and telecommunications. The TVS ensures protection for ICs, MOSFETs, and sensor signal lines, enhancing the durability of electronic components in various industries.
Leadless DFN package with side wettable flanks suitable for customer AOI
Ideal for automated placement
Junction passivation optimized design passivated anisotropic rectifier technology
Bidirectional
Excellent clamping capability
Ideal for automated placement
Junction passivation optimized design passivated anisotropic rectifier technology
Bidirectional
Excellent clamping capability
Related links
- Vishay 6DFN100CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN43CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN33CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN82CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN68CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN15CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN91CA-M3/I 600W, 2-Pin DFN3820A
- Vishay 6DFN36CA-M3/I 600W, 2-Pin DFN3820A
