Vishay T6N36CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-548
- Mfr. Part No.:
- T6N36CAHM3/I
- Manufacturer:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 25)
PHP870.00
(exc. VAT)
PHP974.40
(inc. VAT)
- RS Stock No.:
- 277-548
- Mfr. Part No.:
- T6N36CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 34.2V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 47.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 49.9V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 2 | |
| Length | 3.8mm | |
| Series | T6N36CAHM3/I | |
| Standards/Approvals | RoHS | |
| Height | 0.88mm | |
| Width | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 34.2V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 47.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 49.9V | ||
Maximum Peak Pulse Current Ippm 12A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 2 | ||
Length 3.8mm | ||
Series T6N36CAHM3/I | ||
Standards/Approvals RoHS | ||
Height 0.88mm | ||
Width 2mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay T6N36CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N33CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N12CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N51CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N100CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N27CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N20CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N22CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A

