Vishay 6DFN51CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP947.25

(exc. VAT)

PHP1,060.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,000 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP18.945PHP947.25-
500 - 950PHP17.984PHP899.205%
1000 - 2450PHP16.659PHP832.9512%
2500 - 4950PHP15.335PHP766.7519%
5000 +PHP14.771PHP738.5522%

*price indicative

Packaging Options:
RS Stock No.:
277-438
Mfr. Part No.:
6DFN51CA-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

48.5V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

43.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

8.6A

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Clamping Voltage VC

70.1V

Number of Elements per Chip

2

Maximum Operating Temperature

175°C

Series

6DFN12CA thru 6DFN100CA

Length

3.95mm

Width

2.55mm

Standards/Approvals

Halogen-Free, Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, UL 94 V-0 Flammability

Height

980μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressor comes in a DFN3820A package which protects sensitive electronics from voltage transients caused by inductive load switching and lightning. Made with halogen free, RoHS compliant materials and industrial grade terminals, it is Ideal for use in consumer electronics, computers, medical devices, and telecommunications. The TVS ensures protection for ICs, MOSFETs, and sensor signal lines, enhancing the durability of electronic components in various industries.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy