Vishay 6DFN43CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-432
- Mfr. Part No.:
- 6DFN43CA-M3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Add 500 more to save PHP776.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP1,530.00
(exc. VAT)
PHP1,713.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 14,000 unit(s) shipping from November 13, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | PHP30.60 | PHP1,530.00 | - |
| 500 - 950 | PHP29.048 | PHP1,452.40 | PHP776.00 |
| 1000 - 2450 | PHP26.908 | PHP1,345.40 | PHP3,692.00 |
| 2500 - 4950 | PHP24.769 | PHP1,238.45 | PHP14,577.50 |
| 5000 + | PHP23.859 | PHP1,192.95 | PHP33,705.00 |
*price indicative
- RS Stock No.:
- 277-432
- Mfr. Part No.:
- 6DFN43CA-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 40.9V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 36.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 10.1A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 59.3V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Width | 2.55mm | |
| Series | 6DFN12CA thru 6DFN100CA | |
| Standards/Approvals | Halogen-Free, RoHS, Industrial Grade, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability | |
| Height | 980μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 40.9V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 10.1A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 59.3V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Width 2.55mm | ||
Series 6DFN12CA thru 6DFN100CA | ||
Standards/Approvals Halogen-Free, RoHS, Industrial Grade, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability | ||
Height 980μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 6DFN43CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN33CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN24CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN13CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN27CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN36CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN30CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN51CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
