Vishay T6N100CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-391
- Mfr. Part No.:
- T6N100CAHM3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Add 100 more to save PHP112.20
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP573.78
(exc. VAT)
PHP642.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 14,000 unit(s) shipping from November 13, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | PHP22.951 | PHP573.78 | - |
| 100 - 225 | PHP21.829 | PHP545.73 | PHP112.20 |
| 250 - 475 | PHP20.178 | PHP504.45 | PHP693.25 |
| 500 - 975 | PHP18.584 | PHP464.60 | PHP2,183.50 |
| 1000 + | PHP17.877 | PHP446.93 | PHP5,074.00 |
*price indicative
- RS Stock No.:
- 277-391
- Mfr. Part No.:
- T6N100CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 85.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 137V | |
| Maximum Peak Pulse Current Ippm | 4.4A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 2 | |
| Height | 980μm | |
| Length | 3.95mm | |
| Width | 2.55mm | |
| Standards/Approvals | Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, RoHS, Halogen-Free | |
| Series | T6N12CA thru T6N100CA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 95V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 85.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 137V | ||
Maximum Peak Pulse Current Ippm 4.4A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 2 | ||
Height 980μm | ||
Length 3.95mm | ||
Width 2.55mm | ||
Standards/Approvals Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, RoHS, Halogen-Free | ||
Series T6N12CA thru T6N100CA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay T6N100CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N33CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N12CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N51CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N22CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N82CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N13CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N15CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
