Subtotal (1 bag of 4 units)*
PHP2,178.42
(exc. VAT)
PHP2,439.83
(inc. VAT)
Add 2 bags to get free delivery
Temporarily out of stock
- Shipping from March 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,178.42 | PHP544.605 |
*price indicative
- RS Stock No.:
- 285-749
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tube Insert | |
| Profile | Square | |
| Body Material | Nylon | |
| Bush Material | Brass Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tube Insert | ||
Profile Square | ||
Body Material Nylon | ||
Bush Material Brass Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Bush with Stainless Steel Insert, Square Profile, M20 Thread Size
RS PRO Tube Inserts are designed for use with aluminium or steel square box section tubing, providing a secure and convenient fitment for levelling mounts. These inserts are ideal for applications requiring durability and resistance to environmental factors, making them suitable for both indoor and outdoor use.
Features and Benefits
Designed for aluminium or steel square tube box section: Ensures compatibility with common tubing materials for versatile application.
Glass reinforced nylon and stainless steel construction: Offers strength and corrosion resistance, ideal for harsh environments.
Push-fit installation: Allows for easy and secure insertion into the square box section, saving time and effort.
Applications
Catering equipment
Spa & hot tubs
Conveyor lines
Medical applications
Additional Information
The stainless steel thread is particularly recommended for environments exposed to water or requiring high hygiene standards, such as catering or medical settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Square Nylon Tube Insert, M20
- RS PRO Square Nylon Tube Insert, M8
- RS PRO Square Nylon Tube Insert, 1200kg Static Load Capacity
- RS PRO Square Nylon Tube Insert, M10
- RS PRO Square Nylon Tube Insert, M16
- RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity
- RS PRO Square Nylon Tube Insert, M24
- RS PRO Square Nylon Tube Insert, M12


