CK Carbon Steel with 175 mm blade
- RS Stock No.:
- 796-276
- Mfr. Part No.:
- T5073 99
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,537.04
(exc. VAT)
PHP1,721.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,537.04 |
*price indicative
- RS Stock No.:
- 796-276
- Mfr. Part No.:
- T5073 99
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Type | Plain | |
| Sub Type | Hand Tool | |
| Product Type | Trowel | |
| Blade Length | 175mm | |
| Blade Material | Carbon Steel | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Type Plain | ||
Sub Type Hand Tool | ||
Product Type Trowel | ||
Blade Length 175mm | ||
Blade Material Carbon Steel | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The CK Finger trowel is an essential hand tool designed for precise shaping and smoothing of plaster or mortar, featuring a flat blade for effective control and finish.
High carbon steel blade ensures durability and long-lasting performance
Hardened and taper ground for optimum balance of strength and flexibility
Heavy duty tang welded to blade enhances strength and durability
Traditional wooden handle provides a comfortable grip
