CK Carbon Steel with 175 mm blade

This image is representative of the product range

Subtotal (1 unit)*

PHP1,377.52

(exc. VAT)

PHP1,542.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,377.52

*price indicative

RS Stock No.:
796-272
Mfr. Part No.:
T5073 37
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Trowel

Handle Type

Plain

Sub Type

Hand Tool

Blade Length

175mm

Blade Material

Carbon Steel

Handle Material

Wood

RoHS Status: Exempt

COO (Country of Origin):
AT
The CK Finger trowel is a versatile hand tool designed for precision finishing work in plastering and materials application, ensuring smooth surfaces every time.

High carbon steel blade provides durability and longevity

Hardened and taper ground for optimal strength and flexibility

Heavy duty tang welded to blade enhances strength and durability

Traditional wooden handle offers comfort and ease of use

Flat blade design allows for effective surface finishing

Size measures 10 x 175 mm for versatility in various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy