RS PRO Unisex Trousers Navy 46 in Waist 33in Leg
- RS Stock No.:
- 284-8402
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,613.01
(exc. VAT)
PHP4,046.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,613.01 |
*price indicative
- RS Stock No.:
- 284-8402
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 33in | |
| Size | L | |
| Waist Size | 46 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Comfortable, Durable | |
| Series | RS PRO | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 33in | ||
Size L | ||
Waist Size 46 in | ||
Material Cotton, Polyester | ||
Resistance Features Comfortable, Durable | ||
Series RS PRO | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Extra Long Workwear Trousers
Introducing the range of RS PRO Workwear Trousers, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required.
Features and Benefits:
These high-quality RS PRO Trousers offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
With several built-in pocket variations, these work trousers ensure secure and convenient storage for quick and easy access to essential items, while the strategically placed reflective tabs on the pockets increases visibility in low-light conditions to enhance safety for the wearer
Built to withstand the rigors of daily use in demanding work environments, these trousers also offer various functional features, such as reinforced belt loops for additional strength and durability for a wide range of belts; knee pad pockets provide extra protection and comfort for jobs that require kneeling; and finally, the high quality brass zipper is reliable and smooth to operate, providing a sturdy and secure fastening for all day comfort and wear
Whether these trousers are being used for work wear in professional environments, or being worn as an everyday, casual trouser, they are incredibly versatile across a wide range of applications
Available in a range of sizes from 28 inch – 50 inch waist
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Unisex Trousers Navy 46 in Waist 33in Leg
- RS PRO Unisex Trousers Navy 46 in Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 46 in Waist 31in Leg
- Regatta Professional TRJ330 Trousers Navy 46 in Waist 33in Leg
- Delta Plus 850PAN Unisex Trousers Navy 46 in Waist
- Delta Plus ICEBERG Unisex Trousers Navy 46 in Waist
- RS PRO Unisex Trousers Navy 52 in Waist 33in Leg
- Mascot Workwear Advanced Unisex Trousers Navy 46 in Waist 760mm Leg
