Regatta Professional BT11 Women's Trousers Black, Navy 70 to 107 cm Waist 31in Leg
- RS Stock No.:
- 280-8668
- Mfr. Part No.:
- BT11W-16
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP1,675.45
(exc. VAT)
PHP1,876.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per Unit |
|---|---|
| 1 + | PHP1,675.45 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,122.77
(exc. VAT)
PHP2,377.50
(inc. VAT)
- RS Stock No.:
- 280-8668
- Mfr. Part No.:
- BT11W-16
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Navy | |
| Leg Length | 31in | |
| Number of Pockets | 6 | |
| Waist Size | 70 to 107 cm | |
| Size | 16 | |
| Material | Polycotton Fabric | |
| Resistance Features | Water Resistant | |
| Series | BT11 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Navy | ||
Leg Length 31in | ||
Number of Pockets 6 | ||
Waist Size 70 to 107 cm | ||
Size 16 | ||
Material Polycotton Fabric | ||
Resistance Features Water Resistant | ||
Series BT11 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional TRJ334 Women's Trousers Navy, Black 70 to 107 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Black 107 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 107 cm Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 18 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 14 in Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 79 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 71 cm Waist 31in Leg
- Regatta Professional TRJ424 Women's Trousers Black 83 cm Waist 31in Leg

