MOLINEL 1041 Men's Trousers Marine
- RS Stock No.:
- 840-983
- Mfr. Part No.:
- 10413241184 T38 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,250.40
(exc. VAT)
PHP3,640.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,250.40 |
*price indicative
- RS Stock No.:
- 840-983
- Mfr. Part No.:
- 10413241184 T38 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Size | 38 | |
| Number of Pockets | 5 | |
| Material | 34% Cotton, Recycled Polyester | |
| Series | 1041 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Size 38 | ||
Number of Pockets 5 | ||
Material 34% Cotton, Recycled Polyester | ||
Series 1041 | ||
Resistance Features Stretch | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel trouser for men offers a dynamic blend of functionality and comfort, designed for diverse working environments while ensuring a stylish appearance and practical features.
Constructed from 64% recycled polyester, 34% cotton, and 2% EOL for sustainability
Equipped with adjustable hem finishes for personalised length
Features a semi-elasticated waistband for improved fit and comfort
Includes two side pockets with intricate detailing and two compartmentalised thigh pockets for efficient storage
Related links
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1165 Unisex Trousers Marine
- DMD 601020PEET Unisex Trousers Marine 80cm Leg
- ProGARM 7638 Arc Men's Trousers Navy 38 in Waist
- ProGARM TR270 Men's Trousers Yellow 100-105 cm Waist 86cm Leg
- ProGARM 9515 Men's Trousers Grey 76 to 84 cm Waist 84cm Leg
