Engel Workwear 2520-154 Unisex Trousers Black, Grey
- RS Stock No.:
- 839-719
- Mfr. Part No.:
- 2519-154-7920-40
- Manufacturer:
- Engel Workwear
N
Subtotal (1 unit)*
PHP4,488.83
(exc. VAT)
PHP5,027.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,488.83 |
*price indicative
- RS Stock No.:
- 839-719
- Mfr. Part No.:
- 2519-154-7920-40
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Size | 40 | |
| Number of Pockets | 6 | |
| Material | Cotton, Polyester | |
| Series | 2520-154 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Grey | ||
Size 40 | ||
Number of Pockets 6 | ||
Material Cotton, Polyester | ||
Series 2520-154 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear Two-toned work trousers in a modern cut, designed with functionality and optimum fit in mind. The work trousers are designed in a fabric that feels comfortable on, both in hot and colder temperatures.
Modern fit
Elastic in the waist for excellent fit
Ergonomically shaped knee section
Multiple functional pockets
Related links
- Engel Workwear 2520-154 Unisex Trousers Black, Grey
- Engel Workwear 1520-154 1 Black XL 1 EA
- Engel Workwear 1520-154 1 Black M 1 EA
- Engel Workwear 1520-154 1 Black L 1 EA
- Engel Workwear 1520-154 1 Black S 1 EA
- Engel Workwear 1520-154 1 Black 2XL 1 EA
- Engel Workwear 2320-188 Unisex Trousers Black
- Engel Workwear 2130-570 Unisex Trousers Black
