Engel Workwear 2337-234 Unisex Trousers Dark Blue, Light Blue
- RS Stock No.:
- 839-715
- Mfr. Part No.:
- 2337-234-50270-K42
- Manufacturer:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,172.80
(exc. VAT)
PHP10,273.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,172.80 |
*price indicative
- RS Stock No.:
- 839-715
- Mfr. Part No.:
- 2337-234-50270-K42
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Blue, Light Blue | |
| Size | 42 | |
| Number of Pockets | 2 | |
| Material | Elastane, Polyester | |
| Resistance Features | Water Repellent | |
| Series | 2337-234 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Blue, Light Blue | ||
Size 42 | ||
Number of Pockets 2 | ||
Material Elastane, Polyester | ||
Resistance Features Water Repellent | ||
Series 2337-234 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear work trousers are designed with focus on functionality, durability, and comfort to meet the needs in demanding work environments. They are MADE of a comfortable 4-way stretch material that provides increased flexibility, while the Ripstop fabric in contrast color ensures durability and a modern look.
Made in a comfortable 4-way stretch for increased comfort
4-way Ripstop in contrast color
Concealed button closure to avoid scratches
Elasticated waist at the back ensures a good fit
Related links
- Engel Workwear 2337-234 Unisex Trousers Dark Blue, Light Blue
- Engel Workwear 1337-234 1 Dark Blue Water Repellent Jacket Front Zip, S 1 EA
- Engel Workwear 1337-234 1 Dark Blue L 1 EA
- Engel Workwear 1337-234 1 Dark Blue M 1 EA
- Engel Workwear 1337-234 1 Dark Blue XL 1 EA
- Engel Workwear 1337-234 1 Dark Blue 2XL 1 EA
- Engel Workwear 2130-570 Unisex Trousers Black
- Engel Workwear 2520-154 Unisex Trousers Black, Grey
