Helly Hansen OXFORD 4X Men's Work Pant Black
- RS Stock No.:
- 774-621
- Mfr. Part No.:
- 77395_990-C68
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
PHP11,196.31
(exc. VAT)
PHP12,539.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,196.31 |
*price indicative
- RS Stock No.:
- 774-621
- Mfr. Part No.:
- 77395_990-C68
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Black | |
| Size | C68 | |
| Material | 94% Polyamide | |
| Resistance Features | Reinforcements On Knee | |
| Series | OXFORD 4X | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | YKK Zipper | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Black | ||
Size C68 | ||
Material 94% Polyamide | ||
Resistance Features Reinforcements On Knee | ||
Series OXFORD 4X | ||
Knee Pad Pocket Yes | ||
Standards/Approvals YKK Zipper | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Work pant is designed for durability and comfort, featuring a combination of high-quality materials and practical design. It is engineered for professionals who demand functionality and performance in their work attire.
YKK zipper
Crafted from 94% Polyamide and 6% Elastane for stretch
4 way stretch fabric enhances flexibility and comfort
Gusset in the crotch supports increased movement
Broad centre back belt loop provides stability
Leg length can be increased by 5cm as needed
Reinforcement at knee and hem for added durability
Related links
- Helly Hansen OXFORD 4X Men's Work Pant Black
- Helly Hansen OXFORD 4X Men's Work Pant Ebony
- Helly Hansen OXFORD 4X Men's Work Pant Navy
- Helly Hansen OXFORD 4X Men's Work Pant Dark Green
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
