Helly Hansen VOSS Men's Rain Trouser Dark Green

This image is representative of the product range

Subtotal (1 unit)*

PHP4,478.34

(exc. VAT)

PHP5,015.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,478.34

*price indicative

RS Stock No.:
774-556
Mfr. Part No.:
70480_490-M
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Rain Trouser

Gender

Men

Colour

Dark Green

Size

M

Material

100% Polyester

Resistance Features

Waterproof

Series

VOSS

Knee Pad Pocket

No

Standards/Approvals

EN 343:2003+A1:2007 Class 3

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Rain Pant is a Durable rainwear solution designed to provide protection against wet elements while ensuring comfort and versatility for various outdoor activities.

Constructed with 100% Polyester fabric and PU coating for excellent waterproofing

Elastic waist offers adjustable comfort for all-day wear

Bottom legs feature adjustable snap buttons for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy