Helly Hansen CHELSEA EVOLUTION Men's Work Pant Black
- RS Stock No.:
- 774-027
- Mfr. Part No.:
- 77550_990-C58
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-027
- Mfr. Part No.:
- 77550_990-C58
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | C58 | |
| Material | 94% Polyamide | |
| Series | CHELSEA EVOLUTION | |
| Resistance Features | Reinforcements On Knee | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size C58 | ||
Material 94% Polyamide | ||
Series CHELSEA EVOLUTION | ||
Resistance Features Reinforcements On Knee | ||
Knee Pad Pocket Yes | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Construction pant is expertly designed for mobility and comfort on the job. Crafted with 4 way stretch fabric, it ensures flexibility while offering durability in demanding work environments.
External pocket on left side with YKK zipper
Shaped waistband for improved comfort
Broad center back belt loop for extra stability and strength
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Thigh pocket with fastener closure and several compartments
ID card loop
Related links
- Helly Hansen CHELSEA EVOLUTION Men's Work Pant Black
- Helly Hansen CHELSEA EVOLUTION Men's Work Pant Navy
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
