Helly Hansen OXFORD 4X Men's Work Pant Dark Green
- RS Stock No.:
- 773-621
- Mfr. Part No.:
- 77395_474-C152
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
PHP11,196.31
(exc. VAT)
PHP12,539.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,196.31 |
*price indicative
- RS Stock No.:
- 773-621
- Mfr. Part No.:
- 77395_474-C152
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Dark Green | |
| Size | C152 | |
| Material | 94% Polyamide | |
| Resistance Features | Reinforcements On Knee | |
| Series | OXFORD 4X | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | YKK Zipper | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Dark Green | ||
Size C152 | ||
Material 94% Polyamide | ||
Resistance Features Reinforcements On Knee | ||
Series OXFORD 4X | ||
Knee Pad Pocket Yes | ||
Standards/Approvals YKK Zipper | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Helly Hansen Work wear Pant offers exceptional comfort and functionality designed for demanding tasks while providing freedom of movement.
Features articulated knees and adjustable knee pad positioning for optimal mobility
Reinforcement at the knee and bottom hem adds durability
Includes a broad center back belt loop for added stability
Related links
- Helly Hansen OXFORD 4X Men's Work Pant Dark Green
- Helly Hansen OXFORD 4X Men's Work Pant Navy
- Helly Hansen OXFORD 4X Men's Work Pant Black
- Helly Hansen OXFORD 4X Men's Work Pant Ebony
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
