Nine worths Clavery 1059 Men's Work Pant Anthracite 94 - 98 cm Waist 1.135m Leg
- RS Stock No.:
- 771-661
- Mfr. Part No.:
- CLAVERY-48-ANTRHACITE
- Manufacturer:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
PHP4,420.50
(exc. VAT)
PHP4,950.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,420.50 |
*price indicative
- RS Stock No.:
- 771-661
- Mfr. Part No.:
- CLAVERY-48-ANTRHACITE
- Manufacturer:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Anthracite | |
| Leg Length | 1.135m | |
| Waist Size | 94 - 98 cm | |
| Number of Pockets | 6 | |
| Size | 48 | |
| Material | Polyamide | |
| Series | Clavery 1059 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Anthracite | ||
Leg Length 1.135m | ||
Waist Size 94 - 98 cm | ||
Number of Pockets 6 | ||
Size 48 | ||
Material Polyamide | ||
Series Clavery 1059 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.
Features a semi-elasticated waist for superior comfort and flexibility
Includes six pockets for ample storage, with adjustable hems
Reflective details provide increased visibility in low-light conditions
Related links
- Nine worths Clavery 1059 Men's Work Pant Anthracite 90 → 94 cm Waist 1.135m Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 98 - 102 cm Waist 1.145m Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 86 → 90 cm Waist 1.13m Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 102 → 106 cm Waist 1.15m Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 78 → 82 cm Waist 1.12m Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 70 → 74 cm Waist 1.11m Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 74 → 78 cm Waist 1.115m Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 106 → 110 cm Waist 1.15m Leg
