Portwest PW3 Unisex Work Trouser Black 52.75 cm Waist 740mm Leg
- RS Stock No.:
- 750-707
- Mfr. Part No.:
- T602BKS41
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP3,939.42
(exc. VAT)
PHP4,412.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,939.42 |
*price indicative
- RS Stock No.:
- 750-707
- Mfr. Part No.:
- T602BKS41
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 740mm | |
| Number of Pockets | 12 | |
| Size | 41 in | |
| Waist Size | 52.75 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | PW3 | |
| Resistance Features | Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 740mm | ||
Number of Pockets 12 | ||
Size 41 in | ||
Waist Size 52.75 cm | ||
Material 35% Cotton, 65% Polyester | ||
Series PW3 | ||
Resistance Features Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Trouser is MADE from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.
1 Thigh pocket with zip closure
1 Cargo pocket
1 Rule pocket
1 Pen pocket
1 Spanner pocket
Related links
- Portwest PW3 Unisex Work Trouser Black 52.75 cm Waist 74cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 52.75 cm Waist 74cm Leg
- Portwest PW3 Unisex Work Trouser Black 52.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 52.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 52.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black 39 cm Waist 74cm Leg
- Portwest PW3 Unisex Work Trouser Black 49 cm Waist 74cm Leg
- Portwest PW3 Unisex Work Trouser Black 54 cm Waist 74cm Leg
