Portwest KX3 Unisex Trousers Sand 36.5 in Waist 790mm Leg
- RS Stock No.:
- 749-619
- Mfr. Part No.:
- T802SAR28
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
PHP4,950.21
(exc. VAT)
PHP5,544.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,950.21 |
*price indicative
- RS Stock No.:
- 749-619
- Mfr. Part No.:
- T802SAR28
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Sand | |
| Leg Length | 790mm | |
| Size | 28 in | |
| Number of Pockets | 14 | |
| Waist Size | 36.5 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Stretch | |
| Series | KX3 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Sand | ||
Leg Length 790mm | ||
Size 28 in | ||
Number of Pockets 14 | ||
Waist Size 36.5 in | ||
Material Cotton, Polyester | ||
Resistance Features Stretch | ||
Series KX3 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Trouser is MADE from highly Durable ripstop fabric that stretches as you move. Subtle articulation on the knees allow for increased freedom of movement and a high rise back waistband ensures protection in all working positions.
Lower back leg pocket provides quick access whilst kneeling and bending
Pre-bent knees allow for increased freedom of movement
14 pockets for ample storage
Related links
- Portwest KX3 Unisex Trousers Sand 61.5 in Waist 790mm Leg
- Portwest KX3 Unisex Trousers Sand 44 in Waist 790mm Leg
- Portwest KX3 Unisex Trousers Sand 51.5 in Waist 790mm Leg
- Portwest KX3 Unisex Trousers Sand 41.5 in Waist 790mm Leg
- Portwest KX3 Unisex Trousers Sand 56.5 in Waist 790mm Leg
- Portwest KX3 Unisex Trousers Sand 52.75 in Waist 790mm Leg
- Portwest KX3 Unisex Trousers Sand 46.5 in Waist 790mm Leg
- Portwest KX3 Unisex Trousers Sand 42.75 in Waist 790mm Leg
