Portwest T802 Unisex Trousers Black 47 cm Waist 790mm Leg

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
749-540
Mfr. Part No.:
T802BKR36
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

790mm

Number of Pockets

14

Waist Size

47 cm

Size

36 in

Material

Ripstop

Resistance Features

Stretch

Series

T802

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404: 2004 + A1: 2010 Type 2 Level 0, CE

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Work Trouser is MADE from highly Durable ripstop fabric that stretches as you move. Subtle articulation on the knees allow for increased freedom of movement and a high rise back waistband ensures protection in all working positions.

Lower back leg pocket provides quick access whilst kneeling and bending

Pre-bent knees allow for increased freedom of movement

14 pockets for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy