Portwest T802 Unisex Trousers Black 42 cm Waist 790mm Leg
- RS Stock No.:
- 749-537
- Mfr. Part No.:
- T802BKR32
- Manufacturer:
- Portwest
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-537
- Mfr. Part No.:
- T802BKR32
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 790mm | |
| Number of Pockets | 14 | |
| Waist Size | 42 cm | |
| Size | 32 in | |
| Material | Ripstop | |
| Resistance Features | Stretch | |
| Series | T802 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | CE, EN 14404: 2004 + A1: 2010 Type 2 Level 0 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 790mm | ||
Number of Pockets 14 | ||
Waist Size 42 cm | ||
Size 32 in | ||
Material Ripstop | ||
Resistance Features Stretch | ||
Series T802 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals CE, EN 14404: 2004 + A1: 2010 Type 2 Level 0 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Trouser is MADE from highly Durable ripstop fabric that stretches as you move. Subtle articulation on the knees allow for increased freedom of movement and a high rise back waistband ensures protection in all working positions.
Lower back leg pocket provides quick access whilst kneeling and bending
Pre-bent knees allow for increased freedom of movement
14 pockets for ample storage
Related links
- Portwest T802 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest T802 Unisex Trousers Black 52 cm Waist 79cm Leg
- Portwest T802 Unisex Trousers Black 47 cm Waist 79cm Leg
- Portwest EV4 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 42 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 42 cm Waist 79cm Leg
- Portwest WX2 Unisex Trousers Dark Navy 42 cm Waist 79cm Leg
- Portwest PW3 Unisex Trousers Black 47 cm Waist 79cm Leg
