Fristads 2R011 XA32 Unisex Trousers Navy
- RS Stock No.:
- 688-804
- Mfr. Part No.:
- 100630-540-405
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP6,304.58
(exc. VAT)
PHP7,061.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,304.58 |
*price indicative
- RS Stock No.:
- 688-804
- Mfr. Part No.:
- 100630-540-405
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | S | |
| Number of Pockets | 2 | |
| Material | Conductive Fabric, Polyester | |
| Series | 2R011 XA32 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size S | ||
Number of Pockets 2 | ||
Material Conductive Fabric, Polyester | ||
Series 2R011 XA32 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Cleanroom Trousers offer a blend of functionality and comfort, designed specifically for environments requiring stringent cleanliness standards. Built with a waistband featuring loops and elasticated sides for an adjustable fit, these trousers ensure ease of movement while maintaining a secure hold. The concealed zip and snap fastenings lend a neat appearance, and the waterproof bound seams enhance protection against contamination. With two side pockets complete with flaps, these trousers offer ample storage for essential items. Suitable for use in ISO class 7 cleanrooms, they are also autoclavable up to 121°C for added durability. Crafted from a material that is 99% polyester and 1% conductive fibres, these trousers are PFAS free and OEKO-TEX certified, affirming their safety and environmental responsibility.
Adjustable snap fastenings at leg ends ensure versatility in fit
Impermeable bound seams protect against contamination
Autoclavable up to 121°C for enhanced hygiene and durability
Composed of 99% polyester and 1% conductive fibres for a lightweight feel
PFAS free promoting environmental safety
Material approved according to EN 1149 3 for static control
Suitable for ISO class 7 cleanroom environments ensuring compliance
Related links
- Fristads 2R011 XA32 Unisex Trousers Navy
- Fristads 2R123 XA32 Unisex Trousers Lavender
- Fristads Navy Reusable Coverall, S
- Fristads Navy Men's Lab Coat S
- Fristads 100635 Navy Conductive Fabric, Polyester Shirt S
- Fristads 129524 Navy Anti-Static Modacrylic Shirt S
- Fristads 7098 TFLH Navy Women's T-Shirt S
- Fristads Navy Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt S
