Fristads 2079 P154 Unisex Trousers White
- RS Stock No.:
- 688-613
- Mfr. Part No.:
- 113839-900-403
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP4,844.39
(exc. VAT)
PHP5,425.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,844.39 |
*price indicative
- RS Stock No.:
- 688-613
- Mfr. Part No.:
- 113839-900-403
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Size | 2XS | |
| Number of Pockets | 4 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Food Safe | |
| Series | 2079 P154 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Size 2XS | ||
Number of Pockets 4 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Food Safe | ||
Series 2079 P154 | ||
Knee Pad Pocket No | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Fristads Food trousers provide a reliable and functional solution for those working in food preparation and hospitality settings. Designed to meet the stringent DIN 10524 standard, these trousers ensure both comfort and compliance during demanding tasks. The adjustable waist features elastic for ease of movement, while the metal zip fly and adjustable leg ends enhance practicality. With two front pockets equipped with concealed snap fastenings, a leg pocket, and a phone pocket, these trousers offer ample storage for essentials. The possibility of zone marking via subliminal transfer or embroidery adds a personal touch. Durable and OEKO-TEX certified, these food trousers are perfect for maintaining hygiene and safety standards without compromising on comfort.
Meets DIN 10524 standard for food safety
Adjustable waist with elastic for flexibility
Metal zip fly for secure fastening
Adjustable leg ends for a tailored fit
Two front pockets with concealed snap fastenings for added security
Leg pocket and phone pocket with flap for convenient storage
Zone marking possible with subliminal transfer or embroidery for personalisation
Related links
- Fristads 2079 P154 Unisex Trousers White
- Fristads 260 P154 Unisex Trousers White
- Fristads 2082 P154 Unisex Trousers White
- Fristads White Unisex Lab Coat 2XS Reusable
- Fristads 113843 White Cotton, Polyester Shirt 2XS
- Fristads 113842 White Cotton, Polyester Shirt 2XS
- Sioen Uk Karby Unisex Trousers White
- Kimberly Clark A50 Unisex Trousers White
